FIT2211/16 CL060

Alpha Wire
602-221116-6IN-CLR
FIT2211/16 CL060

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 1/16 CLEAR 6 IN

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
152.4 mm (6 in)
1.6 mm (0.063 in)
0.79 mm (0.031 in)
2:1
FIT 221
Brand: Alpha Wire
Length - in: 6 in
Length - mm: 152.4 mm
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 36
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2211/16 CL060
Unit Weight: 5.897 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917320000
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.48 $1.48
$1.40 $14.00
$1.38 $34.50
$1.31 $47.16
$1.27 $320.04
$1.23 $619.92
$1.21 $1,219.68
$1.20 $3,024.00