FIT2213/8 BK007

Alpha Wire
602-221038BK-50
FIT2213/8 BK007

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/8 BLACK 50 FT

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
15.24 m (50 ft)
9.525 mm (0.375 in)
4.75 mm (0.187 in)
2:1
Tubings
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Length - in: 50 ft
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Recovery Temperature: + 90 C
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Wall Thickness: 0.025 in
Part # Aliases: F2213/8 BK007
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 145

Stock:
145
Can Dispatch Immediately
On Order:
90
6
Pending
84
Expected 2027/01/01
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.92 $109.92
$105.14 $525.70
$102.93 $1,029.30
$101.48 $2,537.00