PVC1055/16 CL005

Alpha Wire
602-PVC1055/16-100CL
PVC1055/16 CL005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 5/16in NON-SHNK TUBE 100ft SPOOL CLEAR

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Polyvinyl Chloride (PVC)
4.72 mm
100 ft
Clear
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1055/16 CL005
Unit Weight: 725.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.12 $95.12
$89.68 $448.40
$87.28 $2,182.00
$84.99 $4,249.50
$84.15 $8,415.00
250 Quote