SW5 CL005

Alpha Wire
602-SW-5-100
SW5 CL005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.75 [3/4] inch Expanded I.D. Spiral Wrap Polyethylene, 100 ft Spool - Clear

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Polyethylene (PE)
19.1 mm
100 ft
Clear
Brand: Alpha Wire
Family: Tube
Features: SW tube wraps tightly to the wire and cable being bundled
Product Type: Spiral Wraps
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$229.17 $229.17
$211.46 $1,057.30
$211.45 $2,114.50
$207.55 $5,188.75
$203.91 $10,195.50
100 Quote