CS-NETV-03

392-CS-NETV-03
CS-NETV-03

Mfr.:

Description:
Video IC Development Tools NeTV2 Quickstart

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Alphamax
Product Category: Video IC Development Tools
Development Boards
Open Digital Video Application
XC7A35T-2FGG484
12 V
Brand: Alphamax
Interface Type: Ethernet, HDMI, JTAG, Micro SD, Micro USB, PCIe
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 558.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Stock will not be replenished once depleted as Mouser is no longer authorized to support this supplier. Please contact your Technical Support Representative for a possible alternate.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-7

Compliance Codes
USHTS:
8525503035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$514.89 $514.89