SKPDALD010

688-SKPDAL
SKPDALD010

Mfr.:

Description:
Tactile Switches 7.8x7.8x5.0mm 80gf

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
Through Hole
Straight
5 mm
Round
OFF - (ON)
0.8 N
5 mA
12 VDC
No
SPST
Solder Pin
Gray
7.8 mm
7.8 mm
5 mm
SKPD
500000 Cycle
Reel
Cut Tape
Brand: Alps Alpine
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Tradename: TACT Switch
Travel: 1 mm
Unit Weight: 572.114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536209090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Alps Alpine SKPMAME010
Alps Alpine
Tactile Switches 5.9x6.0x5.0mm 160gf