SPPH410200

Alps Alpine
688-SPPH410200
SPPH410200

Mfr.:

Description:
Pushbutton Switches - Board Mount 2 Poles Straight w/lug Momentary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
SPPH4
Non-Illuminated
DPDT
ON - (OFF)
Plunger
100 mA
30 VDC
PC Pin
Brand: Alps Alpine
Life: 10000 Cycle
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1200
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.63 $16.30
$1.43 $143.00
$1.35 $337.50
$1.30 $650.00
$0.977 $1,172.40
$0.899 $2,157.60