08361280007

Altech
845-08361280007
08361280007

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT800-Q76KB-VRU-NPT-IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
800 mm
LED
Relay
Plug
12 VDC
240 VDC
- 25 C
+ 55 C
Brand: Altech
Height: 25 mm
IP Rating: IP65
Length: 77.5 mm
Operating Supply Voltage: 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.44 $206.44
$201.58 $2,015.80
$198.15 $4,953.75
$191.74 $9,587.00
100 Quote