105-905

Altech
845-105-905
105-905

Mfr.:

Description:
Junction Boxes TK1313 W/KNOCKOUTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
RoHS:  
Industrial Enclosure
Polystyrene (PS)
Gray
130 mm
99 mm
130 mm
Screw
IP66
4X, 12/12K
TK
Brand: Altech
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.42 $30.42
$23.76 $237.60
$23.42 $5,855.00
$23.10 $11,550.00
1,000 Quote