116-002

Altech
845-116002
116-002

Mfr.:

Description:
Junction Boxes PS97-6-t, 94x65x57mm Enclosure

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Industrial Enclosure
Polystyrene (PS)
Clear
65 mm
57 mm
94 mm
Screw
IP66
4X
Brand: Altech
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 157.158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: