1200224

Altech
845-1200224
1200224

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit POLYFLEX CONDUIT NW 22 BLK 50M

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Flexible, Convoluted
Nylon
21.3 mm
50 m
Black
Brand: Altech
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Polyflex
Unit Weight: 5.488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
21
Expected 2027/01/07
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.14 $7.14
$5.36 $53.60
$4.76 $119.00
$4.11 $205.50
$4.02 $1,005.00
$3.98 $1,990.00
$3.95 $9,875.00