2AK2-07-NB

Altech
845-2AK2-07-NB
2AK2-07-NB

Mfr.:

Description:
Keylock Switches Selec.Opr. 22mm key(C) No

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Keylock Switches
RoHS:  
SPDT
ON - OFF
Flat
3 Position
12 A
250 VAC
Non-Illuminated
Brand: Altech
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
42 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.13 $25.13
$24.67 $246.70
$24.04 $601.00
$23.24 $1,162.00
$22.61 $2,261.00
$22.12 $5,530.00
$22.04 $11,020.00
1,000 Quote