2ALF1LB-024

Altech
845-2ALF1LB-024
2ALF1LB-024

Mfr.:

Description:
Switch Actuators 22mm LED Illum WHT Flush Moment 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
White
Brand: Altech
Illumination: LED
Illumination Colour: White
Mounting Method: Flush
Mounting Style: Panel
Product: Pushbutton Switch Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.96 $36.96
$35.09 $350.90
$33.66 $841.50
$32.90 $1,645.00
$32.34 $3,234.00
$31.40 $7,850.00
2,500 Quote