2LP41

Altech
845-2LP41
2LP41

Mfr.:

Description:
Switch Legend Plates & Labels 22mm Legend Plate Emerg Stop

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Legend Plates & Labels
RoHS:  
Brand: Altech
For Use With: 22 mm Pushbutton Switches
Product: Labels
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend
Unit Weight: 3.363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
271
Expected 2026/11/17
1,010
Expected 2027/01/25
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.84 $920.00
$1.73 $1,730.00
$1.71 $4,275.00