39.8558

Altech
845-39.8558
39.8558

Mfr.:

Description:
Fixed Terminal Blocks PCB Terminal Push-In 8 Pole, 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
8 Position
7.5 mm
Push-In
5 A, 35 A, 41 A
600 V, 1 kV
24 AWG
8 AWG
PCB Mount
Vertical
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 24.15 mm
Housing Material: Polyamide (PA)
Length: 61.75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.98 $14.98
$12.42 $124.20
$11.15 $278.75
$10.98 $549.00
$10.84 $2,710.00
$10.69 $5,345.00
$10.59 $10,590.00