3PLBR3LU

Altech
845-3PLBR3LU
3PLBR3LU

Mfr.:

Description:
LED Panel Mount Indicators Pilot Light 22mm, Integral LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: LED Panel Mount Indicators
Indicators
Green
Panel Mount
Screw Terminal
20 mA
24 VAC to 230 VAC/24 VDC to 230 VDC
Round
Brand: Altech
IP Rating: IP65
Lens Colour: Green
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.77 $25.77
$19.61 $196.10
$18.34 $1,834.00
$17.64 $8,820.00
1,000 Quote