3PLBR4L-024

Altech
845-3PLBR4L-024
3PLBR4L-024

Mfr.:

Description:
LED Panel Mount Indicators Light 22mm Integral LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: LED Panel Mount Indicators
Indicators
Red
Panel Mount
Screw
Brand: Altech
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Panel Thickness, Max: 22 mm
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.51 $14.51
$14.50 $145.00
$13.35 $1,335.00
$13.04 $6,520.00
$12.76 $12,760.00
2,500 Quote