6102425

Altech
845-6102425
6102425

Mfr.:

Description:
Conduit Fittings & Accessories Reducer, M50 to M40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Conduit Fittings & Accessories
Reducers
Reduce
M50
Brass, Nickel Plated
Brand: Altech
Mounting Hole Size: 54 mm
Product Type: Reducer
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 112.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.90 $21.90
$21.63 $5,407.50
$21.27 $10,635.00
1,000 Quote