6D27SB

Altech
845-6D27SB
6D27SB

Mfr.:

Description:
Industrial & Electrical Fuses Diazed 6A Slw Blw 50X22MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
6 A
500 VAC
Time-Delay Fuses
Threaded
Class aR Fuses
DII-E 27
Without Indicator
Brand: Altech
Diameter: 22 mm
Length: 50 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.44 $5.44
$4.55 $45.50
$3.13 $156.50
$2.97 $297.00
$2.76 $690.00
$2.66 $1,330.00
$2.49 $2,490.00
$2.40 $6,000.00
$2.30 $11,500.00