AMR-AP1M300V2D

Altech
845-AMR-AP1M300V2D
AMR-AP1M300V2D

Mfr.:

Description:
Industrial Relays Monitoring Relay, Volt, 3 phase, 30/60/300VAC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Monitoring Relays
Voltage Monitor
DPDT (2 Form C)
5 A
Latching
IP20, IP40
103 mm
22.5 mm
90 mm
Brand: Altech
Power Consumption: 1 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monitors & Monitoring Relays

Altech Monitors and Monitoring Relays are available in various configurations, including energy monitors, current monitor relays, and voltage monitoring relays. The energy monitors offer a range of functions, including line-to-neutral voltage measurement, current measurement, reactive energy measurement, active energy measurement, and power factor measurement. These energy monitors feature a one- and three-phase universal energy meter, a voltage rating of up to 277VAC, one digital input, and two digital outputs. Current monitor relays detect current anomalies on the line side, and the overcurrent relay trips when a current rise is detected above a particular set point. The voltage monitoring relays are connected to the line side of equipment and are sensitive to abnormal conditions that may occur in various ways. These voltage relays from Altech trip when sensing both undervoltage and overvoltage conditions, helping prevent equipment failure. 

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.35 $152.35
$135.66 $1,356.60
$127.85 $3,196.25
$126.19 $6,309.50
$126.16 $12,616.00
250 Quote