CDL4U(E)DD1

Altech
845-CDL4UEDD1
CDL4U(E)DD1

Mfr.:

Description:
DIN Rail Terminal Blocks Diode Circ Term D/L Dbl.Lvl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Diode Circuit Terminal Block
4 Position
600 V
Screw
Gray
Polyamide (PA)
DIN Rail (32, 35)
22 AWG
10 AWG
55.5 mm
6 mm
54 mm
Brand: Altech
Insulator Material: Polyamide
Number of Levels: 2 Level
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Torque: 0.5 Nm
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$5.99 $59.90
$5.28 $105.60
$4.84 $242.00
$4.20 $420.00
$4.00 $800.00
$3.90 $1,950.00
$3.85 $3,850.00
$3.83 $7,660.00