CF4SP(L)/110-240V/R

Altech
845-CF4SP(L)110240VR
CF4SP(L)/110-240V/R

Mfr.:

Description:
DIN Rail Terminal Blocks DIN Terminal Block, Screw, Fuse 5x20mm, LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
Fuse Terminal Block
4 Position
10 A
600 V, 1 kVAC/DC
Screw
Red
Polyamide (PA)
UL 94 V-0, UL 94 V-2
DIN Rail
24 AWG
10 AWG
58.5 mm
6 mm
77.5 mm
Brand: Altech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
150 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.87 $9.87
$8.25 $82.50
$6.99 $139.80
$6.70 $335.00
$6.69 $669.00
$6.38 $1,276.00
$6.26 $3,130.00
$6.16 $6,160.00
$6.11 $12,220.00