CMB4/5

Altech
845-CMB4/5
CMB4/5

Mfr.:

Description:
DIN Rail Terminal Blocks F/T Term PM 5pl FeedThru block6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Mini Feed Through Terminal Block
5 Position
35 A
300 V
Screw
Gray
Polyamide (PA)
Panel Mount
22 AWG
10 AWG
27 mm
44 mm
28 mm
Brand: Altech
Insulator Material: Polyamide
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Industrial Terminal Blocks
Torque: 0.5 N m
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.46 $9.46
$4.61 $46.10
$4.47 $89.40
$4.31 $258.60
$4.13 $413.00
$3.98 $1,034.80
$3.91 $3,910.00
5,000 Quote