CNF12-R4SP0-BP9

Altech
845-CNF12-R4SP0-BP9
CNF12-R4SP0-BP9

Mfr.:

Description:
Circular Metric Connectors Field-Wired Conn., M12, Female, 90 , 4-pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
PG9
Screw
A Coded
4 A
250 V
Receptacles
Field-Wired
Brand: Altech
Gender: Female
Mounting Style: Free Hanging
Shell Style: Right Angle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
197 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.70 $12.70
$12.69 $634.50
$12.04 $1,204.00
$11.62 $2,905.00
$11.43 $5,715.00
$11.21 $11,210.00
2,500 Quote