CSDL4U

Altech
845-CSDL4U
CSDL4U

Mfr.:

Description:
DIN Rail Terminal Blocks Feed-thru Termblock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: DIN Rail Terminal Blocks
RoHS:  
Test Disconnect Terminal Block
14 A
600 V
Gray
Polyamide (PA)
22 AWG
10 AWG
58 mm
8 mm
43 mm
Brand: Altech
Insulator Material: Polyamide
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Industrial Terminal Blocks
Torque: 0.8 N m
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
629 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.71 $5.71
$4.78 $47.80
$4.34 $86.80
$4.20 $210.00
$3.56 $356.00
$3.55 $710.00
$3.33 $1,665.00
$3.27 $3,270.00
$3.24 $6,480.00