LSF 325UL

Altech
845-LSF325UL
LSF 325UL

Mfr.:

Description:
Disconnect Switches Extended/Direct Handle 3 Pole, 30A, 600V AC, 60V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Disconnect Switches
Direct Handle Motor Disconnect Switch
3 Pole
DIN Rail Mount
Screw
Handle
30 A
600 VAC
60 VDC
Brand: Altech
Product: Disconnect Switch
Product Type: Disconnect Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Finland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSF Disconnect Switches

Altech LSF Disconnect Switches are DC switches available in a compact frame size and dual-rated for AC/DC applications. These Altech switches are available in 16A, 30A, and 40A versions and offer UL 60947-4-1 certification. The disconnect switches are available in multiple mounting options, including with an integrated base and DIN-rail mounting. These LSF RT version features integrated door mounting and side panel mounting. The RT devices feature rear-facing terminals for ease of installation.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.26 $45.26
$38.93 $194.65
$38.33 $383.30
$35.04 $876.00
$30.12 $1,506.00
$28.94 $2,894.00
$28.33 $7,082.50
500 Quote