FP07DB204N

Amphenol Advanced Sensors
527-FP07DB204N
FP07DB204N

Mfr.:

Description:
Board Mount Temperature Sensors Fast tip, 0.1sec still air response, 200K ohm +/- 25% a. 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 25 C
+ 125 C
Through Hole
Bulk
Brand: Amphenol Advanced Sensors
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: FP07
Factory Pack Quantity: 5
Subcategory: Sensors
Tradename: THERMOMETRICS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Type FP07 Fastip Probe Thermistors

Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors consist of small-diameter, glass-coated thermistor beads that are hermetically sealed at the tips of shock-resistant glass rods. The small-bead thermistor has a very thin glass coating, which allows for a relatively flat frequency response for flow applications. These rugged thermistors also offer fast response times and are unaffected by severe environmental exposures, including high-density nuclear radiation. Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors offer the ease of handling associated with large glass probe thermistors as well as ultra-fast response times of small glass-coated bead thermistors. Ideal applications include industrial, high-speed measurement and control, and sub-sea monitoring.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.01 $196.01
$183.22 $916.10
$178.45 $1,784.50
$175.26 $4,381.50