CA-628485-E78

Amphenol Aerospace
654-CA-628485-E78
CA-628485-E78

Mfr.:

Description:
Specialised Cables Pwr test Cbl - 38999 to Banana Plug, 6ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
Test Cables
Circular
Plug
6 ft
High Speed
Brand: Amphenol Aerospace
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Video Interface Media Converters

Amphenol Aerospace Digital Video Interface Media Converters transmit and receive encoded interfaces over fiber optic cables for avionics, ground systems, and naval applications. This converter family includes embedded and stand-alone models that convert from DVI copper to fiber and vice versa, as well as copper DVI to HD-SDI. Copper DVI splitters are also among available models. These Amphenol Aerospace converter modules can be configured with any plating and shell rotation and operate in temperatures ranging from -40°C to 85°C. The rugged nature of these media converters makes them ideal for military and commercial aerospace environments.

High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.

Availability

Stock:
Not Available

Pricing (USD)