AG3F

Amphenol Audio
523-AG3F
AG3F

Mfr.:

Description:
XLR Connectors 3 Pole Mini XLR Cable Connectors G Type Female Machined Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Miniature XLR Connector
Mini (Tiny) XLR
3 Position
Female
Solder Cup
Cable Mount
Gold
Straight
Mini XLR, G TYPE
Brand: Amphenol Audio
Contact Material: Brass
Current Rating: 5 A
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-Type Miniature XLR Connectors

Amphenol Audio G-Type Miniature XLR Connectors offer 3-, 4-, 5-, and 6-pole variations and male and female connectors. These connectors are a miniature version of the standard XLR series and feature diecast or precision-machined metal housings. Miniature XLR connectors are designed with stamped socket contacts, a positive latch lock, a flexible cable grommet, and metal cable clamps. Amphenol Audio G-Type Miniature XLR Connectors are available with solder cup or printed circuit board (PCB) contacts.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.71 $9.71
$8.90 $89.00
$8.50 $170.00
$8.25 $412.50
$7.92 $792.00
$7.61 $1,522.00
$7.29 $3,645.00
$7.14 $7,140.00