AOT4531-5

Amphenol FSI
523-AOT45315
AOT4531-5

Mfr.:

Description:
Fibre Optic Connectors Lumire, No Boot, MM 62.5 & 50/125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS: N
Lumiere
Fiber Optic Terminator Connectors
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: Lumiere Termini
Type: Termini
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lumiére Hermaphroditic Fiber Optic Termini

Amphenol Fiber Systems International (AFSI) Lumiére Hermaphroditic Fiber Optic Termini are ideal for use in commercial airframe, avionics, and aerospace applications. AFSI's Lumiére termini are a direct replacement for ELIO® termini and are compatible with existing ELIO® connectors. This fiber optic contact utilizes a ø2.5mm field-proven ceramic ST type ferrule which can be inserted into a size #16 cavity. The hermaphroditic terminus allows the use of the same contact on the receptacle or plug. In addition, the contact is available in both multi-mode and single-mode with long or short boots, and an anti-rotation feature allows PC, UPC, and APC polishes. Because the Lumiére uses a standard ST type ferrule, well-known procedures and readily available tools can be used for termination.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.86 $6,186.00