97-18-16S

Amphenol Industrial
654-97-18-16S
97-18-16S

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories 1P Socket Insert Shell Size 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS: N
MIL-DTL-5015
Insert Assemblies
Insert
97 5015
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Part # Aliases: U10-825810-16S
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.26 $15.26
$12.97 $129.70
$12.15 $303.75
$11.90 $595.00
$11.03 $1,103.00
$10.83 $2,707.50