PTC10LH01-101A2020

Amphenol Piher
531-PTC10H-100
PTC10LH01-101A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 100ohms 10mm Rnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-10
Through Hole
Single Turn
1 Turn
100 Ohms
Side Adjust
330 mW (1/3 W)
200 VDC
20 %
100 PPM / C
Horizontal Adjustment
- 40 C
+ 90 C
PCB Mount
Bulk
Brand: Amphenol Piher
Element Type: Cermet
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 2026/12/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.62 $16.20
$1.42 $35.50
$1.35 $135.00
$1.24 $310.00
$1.17 $585.00
$1.05 $2,100.00
$0.956 $3,824.00

Similar Products