MINIDP2DP12MM3-C

Amphenol ProLabs
46-MINIDP2DP12MM3-C
MINIDP2DP12MM3-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3ft Mini-DisplayPort 1.2 Male to DisplayPort 1.2 Male Black Cable For Resolution Up to 3840x2160 (4K UHD)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DisplayPort
DisplayPort
91 cm (3 ft)
Black
Brand: Amphenol ProLabs
Gender: Male / Male
Product Type: AV Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.77 $17.77
$15.76 $157.60
$15.15 $378.75
$14.55 $727.50
$13.75 $1,375.00
$12.54 $3,135.00
$11.72 $5,860.00
$10.61 $10,610.00