034-1109-12G

Amphenol RF
523-034-1109-12G
034-1109-12G

Mfr.:

Description:
RF Adapters - In Series HD-BNC Jck to HD-BNC Jack, Blkhd, 12G Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
HD-BNC
Jack (Female)
Normal
Jack (Female)
Normal
75 Ohms
18 GHz
Gold
Brass
Bulk
Brand: Amphenol RF
Contact Material: Beryllium Copper
Insulator Material: Polytetrafluoroethylene (PTFE)
Mating Cycles: 500 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Series: HD-BNC
Side 1 RF Series: HD-BNC
Side 2 RF Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.48 $57.48
$47.23 $472.30
$46.99 $1,174.75
$45.33 $2,266.50
$41.69 $4,169.00
$40.26 $10,065.00