095-900-657M100

Amphenol RF
523-095-900-657M100
095-900-657M100

Mfr.:

Description:
RF Cable Assemblies MMCX Right Angle Plug to RP-SMA Straight Bulkhead Jack RG-316 1 Meter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
MMCX
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
1 m (3.281 ft)
50 Ohms
6 GHz
RG-316
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold, Nickel
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: MMCX
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMCX Straight & Right-Angle Plug Cable Assemblies

Amphenol RF MMCX Straight and Right-Angle Plug Cable Assemblies are designed on flexible RG-174 cable, which provides excellent electrical performance up to 3GHz. These cable assemblies feature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks and provide reliable performance. The MMCX cable assemblies allow a cable to be connected to a panel and are engineered for wireless communication modules with MMCX connectors on the PCB. These cable assemblies offer reliable connectivity in short-distance and low-frequency RF applications. Typical applications include portable devices, GPS, Wi-Fi®, agricultural construction, earth moving, mining, and other heavy industrial equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 2027/02/23
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.68 $42.68
$36.39 $363.90
$34.82 $870.50
$33.69 $1,684.50
$32.56 $3,256.00
$28.92 $7,230.00