095-902-485-012

Amphenol RF
523-095-902-485-012
095-902-485-012

Mfr.:

Description:
RF Cable Assemblies SMA Str Plg - MMCX RA Plg 12inch RG-316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
MMCX
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
6 GHz
RG-316
Copper
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 14.197 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA to MMCX Cable Assemblies

Amphenol RF SMA to MMCX Cable Assemblies are available in a wide variety of lengths ranging from 3" to 2m. Cable types include RG-174, RG-178, and RG-316. The SMA to MMCX RF cable assemblies are designed with brass material with gold plating. Amphenol RF SMA to MMCX Cable Assemblies offer 50Ω impedance and a frequency range of 1GHz to 6GHz.

MMCX Cable Assemblies

Amphenol RF MMCX Cable Assemblies provide reliable broadband performance with low reflection from DC to 6GHz. These 50Ω assemblies incorporate the industry-approved MMCX interface with a snap-on/quick disconnect interface. Amphenol RF MMCX Cable Assemblies are available in standard lengths ranging from 9" to 16.5'. These assemblies are often used in high-volume cellular, GPS, and wireless base station applications. 

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

Fixed-Length Cable Assemblies

Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
197
Expected 2027/02/23
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.73 $27.73
$24.20 $242.00
$23.54 $588.50
$22.07 $1,103.50
$22.03 $2,203.00
$20.82 $5,205.00
$19.56 $9,780.00