531-40024

Amphenol RF
523-531-40024
531-40024

Mfr.:

Description:
RF Connectors / Coaxial Connectors G RECEPTACLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
G Type
Jack (Socket)
75 Ohms
3 GHz
Solder
Straight
Standard
Panel Mount
Body Finish: Tin
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Silver
Contact Termination: Solder
Coupling Mechanism: Push Pull
Description/Function: G-Type Straight Jack, Round Post, Panel Mount, 75 Ohm
Insulator Material: Polytetrafluoroethylene (PTFE)
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type G
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4.626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type G Connectors

Amphenol RF Type G Connectors are a slide-on alternative to Type F with a 15A continuous current rating. The Type G series consists of bulkhead-mount jack receptacles and PCB-mount jack receptacles. These connectors comply with the MIL-STD-202 specification for vibration, shock, thermal shock, moisture resistance, and salt spray. Amphenol RF Type G Connectors offer 75Ω impedance, making them ideal for CATV applications.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Quantities greater than 375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.47 $9.47
$8.52 $85.20
$8.04 $201.00
$7.83 $391.50
$7.62 $762.00
$6.79 $1,697.50
500 Quote