531-40078-1

Amphenol RF
523-531-40078-1
531-40078-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors F'RECEPT CR STR. RG-179 HRDWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
F Type
Jack (Socket)
75 Ohms
2 GHz
Crimp
Straight
Standard
Bulkhead - Rear Mount
RG-179, Belden 179DT
Bulk
Body Finish: Tin
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Tin
Contact Termination: Solder
Coupling Mechanism: Threaded
Description/Function: F-Type Straight Crimp Jack for RG-179, Bulkhead w/hardware, 75 Ohm
Insulator Material: Polypropylene (PP)
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type F
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: F6411A1-002-TPPT-179U
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.42 $8.42
$7.62 $76.20
$7.20 $180.00
$7.02 $351.00
$6.11 $611.00
$5.61 $1,402.50
$5.18 $2,590.00
$4.68 $4,680.00
$4.58 $11,450.00