902-9024

Amphenol RF
523-902-9024
902-9024

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB PROBE SWITCH VERTICAL SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Switches
SMA
Jack (Socket)
50 Ohms
3 GHz
Solder Pin
Straight
Reel
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Description/Function: RF Micro-Switch PCB Straight Jack, Surface Mount, 50 Ohm
Insulator Material: Polyamide (PA)
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: RF Connectors / Coaxial Connectors
Series: Switch
Factory Pack Quantity: 700
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

Availability

Stock:
Not Available

Pricing (USD)