SGX-CLO2-10

Amphenol SGX Sensortech
523-SGX-CLO2-10
SGX-CLO2-10

Mfr.:

Description:
Air Quality Sensors 4 Series Electrochemical Chlorine Dioxide 10ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Chlorine Dioxide
0 PPM
10 PPM
Analog
- 20 C
+ 50 C
Through Hole
Electro-Chemical
Brand: Amphenol SGX Sensortech
Operating Supply Voltage: 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.67 $98.67
$98.18 $981.80
$87.14 $8,714.00
500 Quote