AHDM04-18-08PN-059

Amphenol SINE Systems
654-AHDM04-1808PN059
AHDM04-18-08PN-059

Mfr.:

Description:
Automotive Connectors DURAMATE METAL, AHDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
Backshell
8 Position
Cable Mount / Free Hanging
Crimp
AHDM
Bulk
Application: Agriculture, Automotive, Diagnostic, Industrial
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Type: Without Pin Contacts
Current Rating: 25 A
Housing Material: Zinc
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 25
Subcategory: Automotive Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems’ DuraMate™ AHDM Circular Metal Connectors are environmentally sealed, multi-pin, heavy-duty metal circular connectors with IP68 and IP69K ratings (in mated condition). These connectors feature an economical, quick-connect, bayonet-locking system that is manufactured to withstand the challenges and complexities of harsh-environment off-road applications. The DuraMate™ AHDM connectors are available in shell sizes 18 and 24 with numerous insert arrangements. These connectors are available in the following options: DuraMate™ AHDM/AHDBM ISOBUS 91 series. Typical applications include agriculture, construction, off-road,  transportation, marine, automotive, railway, industrial, heavy equipment, and harsh environments.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.39 $33.39
$28.38 $283.80
$26.59 $664.75
$25.87 $1,293.50
$23.55 $2,355.00
$21.47 $10,735.00
1,000 Quote