SC000532-10-R4

Amphenol SINE Systems
654-SC000532-10-R4
SC000532-10-R4

Mfr.:

Description:
Standard Circular Contacts 4.0mm Female Socket, 10-12AWG Machined RADSOK R8S Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
70 A
Copper Alloy
Crimp
Silver
Machined Contacts
Contacts
PRM
Bulk
Brand: Amphenol SINE Systems
Product Type: Standard Circular Contacts
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: PRM Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.83 $11.83
$10.06 $100.60
$9.43 $235.75
$8.98 $449.00
$8.15 $815.00
$7.90 $1,580.00
$7.54 $4,524.00
$7.26 $7,260.00