MG-1000-B-9V-R

Amphenol / SSI Technologies
297-MG-1000-B-9V-R
MG-1000-B-9V-R

Mfr.:

Description:
Pressure Sensors - Industrial DIGITAL GAUGE, 1000PSI, 9V, 1/8" NPT, LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
1000 psi
Gauge
0.25 %
Digital
Brand: Amphenol / SSI Technologies
Burst Pressure: 10000 psi
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Proof Pressure: 3000 psi
Series: MG
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Tradename: MediaGauge
Unit Weight: 278.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model MG-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.65 $162.65
$158.80 $794.00
$152.82 $1,528.20
$150.52 $3,763.00
$148.93 $7,446.50
100 Quote