MG-15-B-MD-R

Amphenol / SSI Technologies
297-MG-15-B-MD-R
MG-15-B-MD-R

Mfr.:

Description:
Pressure Sensors - Industrial DIGITAL GAUGE, 15PSI, 9V, 1/8" NPT, LCD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
15 psi
Gauge
0.25 %
Digital
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MG
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Tradename: MediaGauge
Unit Weight: 354.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model MG-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG-9V MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated devices with an accuracy of ±0.25% full scale. These multi-functional gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG-9V series measures pressures from 5PSI to 5000PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.

Availability

Stock: