SPP-250-LLPL

Amphenol Times Microwave Systems
523-SPP-250-LLPL
SPP-250-LLPL

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
50 Ohms
6.3 mm (0.248 in)
Solid
Fluorinated Ethylene Propylene (FEP)
Blue
Brand: Amphenol Times Microwave Systems
Maximum Temperature: + 200 C
Number of Coaxial: 1
Number of Conductors: 1
Plenum: Yes
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 15314 (AA-11352)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPP™ Low Loss/Low PIM Coaxial Cable

Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cable is UL listed and offers -160dBc PIM for optimal system performance. This plenum-rated jumper cable is flexible for ease of installation and available in a variety of connector interfaces. The durable FEP outer jacket makes the SPP series suitable for both indoor and outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPP series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPP Low Loss/Low PIM Coaxial Cable operates over a -55°C to +200°C temperature range and includes a 10-year Times Microwave warranty.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $4,630.00