DS12885SN+T&R

Analog Devices / Maxim Integrated
700-DS12885SNT&R
DS12885SN+T&R

Mfr.:

Description:
Real Time Clock Real-Time Clocks

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SO-24
4.5 V
5.5 V
- 40 C
+ 85 C
DS12885SN
SMD/SMT
500 nA
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Memory Size: 114 B
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885SN 90-12885+SNT
Unit Weight: 307.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Min:
0