DS2408S+

Analog Devices / Maxim Integrated
700-DS2408S+
DS2408S+

Mfr.:

Description:
Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
DS2408S
SMD/SMT
SOIC-Narrow-16
1-Wire
8 I/O
Without Interrupt
2.8 V
5.25 V
- 40 C
+ 85 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 1 uA
Operating Supply Voltage: 2.8 V to 5.25 V
Pin Count: 16
Product Type: I/O Expanders
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Addressable Switch
Part # Aliases: DS2408S 90-2408S+000
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,339

Stock:
8,339 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.51 $12.51
$9.63 $96.30
$8.72 $436.00
$8.27 $827.00
$7.97 $1,992.50
$7.70 $3,850.00
$7.47 $7,470.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.15
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2408S+T&R
Analog Devices / Maxim Integrated
Interface - I/O Expanders 1-Wire 8-Channel Addressable Switch