DS26334GA3

Analog Devices / Maxim Integrated
700-DS26334GA3-
DS26334GA3

Mfr.:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 16Ch Short/Long Haul LIU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LIU - Line Interface Units
3.465 V
3.135 V
500 mA
0 C
+ 70 C
SMD/SMT
CSBGA-256
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: LIU
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS26334GA3
Factory Pack Quantity: 90
Subcategory: Interface ICs
Type: E1/T1/J1 Long Haul/Short Haul LIU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: