DS8024-RJX+

Analog Devices / Maxim Integrated
700-DS8024-RJX
DS8024-RJX+

Mfr.:

Description:
Smart Card Interface ICs Smart Card Interface

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Smart Card Interface ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2.7 V
6 V
500 uA
- 40 C
+ 85 C
1.1173 W
SMD/SMT
TSSOP-28
DS8024
Tube
Brand: Analog Devices / Maxim Integrated
Pin Count: 28
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: DS8024 90-08024+RJX
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: