DS80C320-MNG+

Analog Devices / Maxim Integrated
700-DS80C320-MNG
DS80C320-MNG+

Mfr.:

Description:
8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
256 B
PDIP-40
25 MHz
No ADC
32 I/O
4.5 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
DS80C320
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: UART
Maximum Expanded Memory Size: 64 kB
Number of Timers/Counters: 3 Timer
Processor Series: DS80C320
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Part # Aliases: DS80C320 90-80320+MNG
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.54 $40.54
$34.12 $341.20
$32.60 $978.00
$27.75 $2,775.00
$26.97 $6,742.50
$26.63 $13,315.00
1,000 Quote